
Surface mount metal oxide varistor (MOV) with a 14VAC/16VDC maximum voltage rating. Features a 22V varistor voltage and 5A clamping current, with a maximum surge current capability of 800A. This 1812 case code component offers a capacitance of 5.6nF and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
TDK B72580V1140S262 technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 40V |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 3.2mm |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
