Surface mount SIDAC with 25V AC and 31V DC voltage ratings. Features 800A max surge current, 65V clamping voltage, and 5A clamping current. Offers 2.5nF capacitance and 3.7J energy absorption in an 1812 package. Operates across a -55°C to 125°C temperature range.
TDK B72580V250K62 technical specifications.
| Capacitance | 2.5nF |
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Depth | 3.2mm |
| Energy | 3.7J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.