TDK B72580V300K62 technical specifications.
| Capacitance | 2nF |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Depth | 3.2mm |
| Energy | 4.2J |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800A |
| Max Supply Voltage | 30V |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Series | CN Standard |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V300K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.