
Surface mount Metal Oxide Varistor (MOV) with 16V DC / 14V AC maximum voltage rating. Features 22V varistor voltage and 40V clamping voltage at 5A. Offers 800A maximum surge current capability and 2.4J energy absorption. Capacitance is 7nF, with a 1812 case code. Operating temperature range from -55°C to 125°C.
TDK B72580V3140S272 technical specifications.
| Capacitance | 7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 40V |
| Current Rating | 5A |
| Depth | 3.2mm |
| Energy | 2.4J |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800A |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V3140S272 to view detailed technical specifications.
No datasheet is available for this part.