
Automotive-grade SIDAC with 68V varistor voltage, 10% tolerance, and 56V DC voltage rating. Features 40V AC maximum voltage rating, 500A maximum surge current, and 5A clamping current at 110V clamping voltage. This surface mount component, housed in an 1812 package, offers 4.8J energy absorption and operates across a -55°C to 125°C temperature range.
TDK B72580V400K62 technical specifications.
| Capacitance | 1nF |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Depth | 3.2mm |
| Energy | 4.8J |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Supply Voltage | 40V |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 1812 |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V400K62 to view detailed technical specifications.
No datasheet is available for this part.