
Surface mount SIDAC with 4VAC/5.5VDC voltage rating and 8V varistor voltage. Features 5A clamping current, 17V clamping voltage, and 500A max surge current. 10nF capacitance and 0.8J energy handling in an 1812 SMD package. Operating temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
TDK B72580V40M62 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 17V |
| Depth | 3.2mm |
| Energy | 0.8J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistor Type | Ceramic |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Voltage Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V40M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.