TDK B72580V600S162 technical specifications.
| Package/Case | 1812 |
| Energy | 2.2J |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V600S162 to view detailed technical specifications.
No datasheet is available for this part.