The B72580V600S172 is a SIDAC from TDK with a varistor voltage of 100V and a clamping current of 45A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SIDAC is packaged in a 1812 surface mount package and is available in quantities of 4000. It is rated for a maximum voltage of 85V DC and 60V AC.
TDK B72580V600S172 technical specifications.
| Capacitance | 400pF |
| Package/Case | 1812 |
| Clamping Current | 45A |
| Clamping Voltage | 200V |
| Depth | 3.2mm |
| Energy | 2.2J |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1812 |
| Varistor Voltage | 100V |
| Voltage Tolerance | 19% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V600S172 to view detailed technical specifications.
No datasheet is available for this part.