
Surface mount SIDAC with 8nF capacitance and 11V varistor voltage. Features 25V clamping voltage at 5A clamping current, with a maximum surge current of 500A. Rated for 6V AC and 8V DC, operating across a -55°C to 125°C temperature range. Housed in an 1812 case (4.5mm x 3.2mm x 2.5mm) with SMD/SMT termination, packaged on tape and reel.
TDK B72580V60M62 technical specifications.
| Capacitance | 8nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 25V |
| Depth | 3.2mm |
| Energy | 1J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V60M62 to view detailed technical specifications.
No datasheet is available for this part.
