TDK B72580V80L62 technical specifications.
| Capacitance | 6nF |
| Clamping Current | 5A |
| Clamping Voltage | 30V |
| Depth | 3.2mm |
| Energy | 1.8J |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 8V |
| Max Voltage Rating (DC) | 11V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1812 |
| Varistor Voltage | 15V |
| Voltage Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V80L62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.