TDK B72580V950S172 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Energy | 2.8J |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Metal |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 150V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V950S172 to view detailed technical specifications.
No datasheet is available for this part.