TDK B72582V350K72 technical specifications.
| Package/Case | 1812 |
| Energy | 4J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72582V350K72 to view detailed technical specifications.
No datasheet is available for this part.