
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 14VAC/16VDC maximum voltage rating, 22V varistor voltage, and 40V clamping voltage at 5A. Offers 800A maximum surge current capability and 2.4J energy absorption. Through-hole mounting with a 5mm lead pitch and 470nF capacitance. Operating temperature range from -55°C to 125°C.
TDK B72587E3140S200 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Depth | 3.7mm |
| Energy | 2.4J |
| ESD Protection | Yes |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| Voltage Tolerance | 23% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72587E3140S200 to view detailed technical specifications.
No datasheet is available for this part.
