
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 40V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
