TDK B72587E3200K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 58V |
| Energy | 3J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72587E3200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.