TDK B72587G3140S200 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 40V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | SHCV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72587G3140S200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.