
Radial SIDAC with 20V AC voltage rating and 26V DC rated voltage. Features 800A max surge current, 3J energy absorption, and 58V clamping voltage. Offers 33V varistor voltage (29.7V-36.3V tolerance) and 1.5uF capacitance. Designed for through-hole mounting with a 5mm lead pitch and tin-matte contact plating. Operates across a -55°C to 125°C temperature range.
TDK B72587H3200K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Contact Plating | Tin, Matte |
| Energy | 3J |
| ESD Protection | Yes |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72587H3200K to view detailed technical specifications.
No datasheet is available for this part.
