
The SHCV Series SIDAC from TDK features a clamping voltage of 58V and a varistor voltage of 33V. It has a maximum surge current of 800A and a maximum varistor voltage of 36.3V. The device is available in a radial package with through hole termination and is suitable for use in a variety of applications. The SIDAC is rated for use at a maximum voltage of 20V AC and has a maximum energy rating of 3J.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Energy | 3J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SHCV |
| Termination | Through Hole |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |