The B72587H3200K59 is a single SIDAC from TDK with a varistor voltage of 33V and a maximum surge current of 800A. It has a radial package with a through hole mount and is available in a quantity of 1500 per reel. The varistor voltage is specified between 29.7V and 36.3V. The device has an energy rating of 3J and is suitable for use in a variety of applications.
TDK B72587H3200K59 technical specifications.
| Package/Case | Radial |
| Energy | 3J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72587H3200K59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.