VARISTOR 47V 800A RADIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 77V |
| Energy | 4.2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | SHCV |
| Varistor Voltage | 47V |
| RoHS | Unconfirmed |