This metal oxide varistor from TDK has a capacitance of 2.2uF and a clamping voltage of 58V. It is available in a radial package with a height of 4.1mm, length of 7.3mm, and width of 7.8mm. The varistor is designed to operate over a temperature range of -55°C to 125°C and is rated for a maximum surge current of 800A. It is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations.
TDK B72587J3200K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72587J3200K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.