
The SHCV series SIDAC from TDK is a 1-channel device with a clamping voltage of 58V. It is available in a radial package with a package quantity of 1500 units per reel. The SIDAC is suitable for use in applications with an AC voltage rating of 20V. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |