TDK B72588G3200K000 technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.001uF |
| Clamping Voltage | 58V |
| Clamping Current | 10A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72588G3200K000 to view detailed technical specifications.
No datasheet is available for this part.