
Bidirectional Metal Oxide Varistor (MOV) for circuit protection. Features a 5.6VDC working voltage and 150V minimum varistor voltage. Surface mountable in an 0402 (1005 metric) package with a 0.9pF capacitance. Offers 1uA leakage current and 1A peak pulse current, operating from -40°C to 85°C.
TDK B72590D0050H160 technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 150V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 150V |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | Yes |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0050H160 to view detailed technical specifications.
No datasheet is available for this part.
