The TDK B72590D0050H260 is a 0.9pF bidirectional SIDAC with a 0402 package and a working voltage of 5.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SIDAC is RoHS compliant and available in tape and reel packaging.
TDK B72590D0050H260 technical specifications.
| Capacitance | 0.9pF |
| Package/Case | 0402 |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 90V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0050H260 to view detailed technical specifications.
No datasheet is available for this part.
