Var MLV 12VDC 14.5V 0402 SMD Automotive T/R
TDK B72590D0120B060 technical specifications.
| Varistor Voltage | 14.5V |
| Max DC Voltage Rating | 12V |
| Clamping Voltage | 40V |
| Clamping Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72590D0120B060 to view detailed technical specifications.
No datasheet is available for this part.