The B72590D0120H060 is a single varistor from TDK, packaged in a 0402 case, suitable for surface mount applications. It operates between -40°C and 85°C. The minimum varistor voltage is 20V. This component is RoHS compliant and available on cut tape.
TDK B72590D0120H060 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0120H060 to view detailed technical specifications.
No datasheet is available for this part.