TDK B72590D0150A060 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0150A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
