
The TDK B72590D0150H060 is a 0402 surface mount varistor with a minimum operating voltage of 23V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in cut tape and is RoHS compliant. It has a single circuit and is available in a 0402 package.
TDK B72590D0150H060 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0150H060 to view detailed technical specifications.
No datasheet is available for this part.
