
TDK B72590D0160H060 technical specifications.
| Capacitance | 3pF |
| Package/Case | 0402 |
| Clamping Voltage | 290V |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D0160H060 to view detailed technical specifications.
No datasheet is available for this part.
