TDK B72590D200H60 technical specifications.
| Package/Case | 0402 |
| Clamping Voltage | 80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | High Speed CeraDiodes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D200H60 to view detailed technical specifications.
No datasheet is available for this part.