
The TDK B72590D50A60 is a 180pF bidirectional SIDAC with a clamping voltage of 24V and a working voltage of 5.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead-free and has a leakage current of 1uA. It is available in a CSMD package with a length of 1.15mm and a depth of 0.6mm, suitable for surface mount applications.
TDK B72590D50A60 technical specifications.
| Capacitance | 180pF |
| Package/Case | CSMD |
| Clamping Voltage | 24V |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard CeraDiodes |
| Termination | SMD/SMT |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D50A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
