TDK B72590D50H160 technical specifications.
| Capacitance | 0.9pF |
| Package/Case | 0402 |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 1.15mm |
| Min Breakdown Voltage | 150V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 5.6V |
| Series | High Speed CeraDiodes |
| Termination | SMD/SMT |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D50H160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
