
Surface mount multilayer varistor (MLV) with a 0402 [1005 Metric] case code. Features a 14V AC voltage rating and 16V DC rated voltage. Offers a clamping voltage of 46V at 1A clamping current, with a maximum surge current of 8A and 0.03J energy rating. Operates across a temperature range of -55°C to 150°C. Capacitance is 47pF.
TDK B72590E0140L060 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Depth | 0.5mm |
| Energy | 0.03J |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Max Varistor Voltage | 27.03V |
| Min Varistor Voltage | 19.98V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 23.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590E0140L060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.