TDK B72590E0170S160 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 59V |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 19V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Varistor Voltage | 40V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590E0170S160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
