Surface mount metal oxide varistor (MOV) for circuit protection. Features a 0402 package size, 5.5V DC rated voltage, and 4V AC voltage rating. Offers bidirectional operation with a varistor voltage of 10V, clamping voltage of 24V, and peak pulse current capability of 20A. Includes a leakage current of 500nA and energy rating of 0.0075J. Operating temperature range is -40°C to 85°C. RoHS compliant.
TDK B72590T0040M060 technical specifications.
| Capacitance | 200pF |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 24V |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Energy | 0.0075J |
| Leakage Current | 500nA |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 20A |
| Max Varistor Voltage | 12V |
| Min Varistor Voltage | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Varistor Voltage | 10V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T0040M060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
