Surface mount metal oxide varistor (MOV) for circuit protection. Features 18.5V varistor voltage, 14V DC rated voltage, and 11V AC rated voltage. Offers 3nF capacitance and 0.0075J energy absorption. Designed with a 0402 (1005 metric) case code, measuring 1mm length, 0.5mm width, and 0.6mm height. Operates within a -40°C to 85°C temperature range, with a max surge current of 20A. Packaged in tape and reel.
TDK B72590T0110S160 technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 35V |
| Energy | 0.0075J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 21.28V |
| Min Varistor Voltage | 15.73V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T0110S160 to view detailed technical specifications.
No datasheet is available for this part.