TDK B72590T0110S360 technical specifications.
| Capacitance | 120pF |
| Package/Case | 0402 |
| Clamping Voltage | 35V |
| Energy | 0.0075J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 22.5V |
| Min Varistor Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T0110S360 to view detailed technical specifications.
No datasheet is available for this part.