TDK B72590T0140L060 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 46V |
| Direction | Bidirectional |
| Energy | 0.01J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 20A |
| Max Varistor Voltage | 27.03V |
| Min Varistor Voltage | 19.98V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 23.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T0140L060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
