
Surface mount metal oxide varistor (MOV) for circuit protection. Features 17VAC/19VDC voltage rating, 32.5V varistor voltage, and 20A max surge current. Offers 59V clamping voltage and 0.01J energy absorption. Packaged in a 0402 (1005 metric) case with tape and reel packaging. Operating temperature range from -40°C to 85°C.
TDK B72590T0170S160 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 59V |
| Energy | 0.01J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 40.63V |
| Min Varistor Voltage | 24.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 19V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T0170S160 to view detailed technical specifications.
No datasheet is available for this part.
