Surface mount SIDAC with a 32.5V varistor voltage, 1A current rating, and 20A surge current capability. Features a 0402 (1005 metric) case size with dimensions of 1mm length, 0.5mm width, and 0.6mm height. Operates across a temperature range of -40°C to 85°C, with a 17V AC voltage rating and 19V DC rated voltage. Includes a clamping voltage of 59V and 33pF capacitance, supplied in tape and reel packaging.
TDK B72590T0170S170 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 59V |
| Current Rating | 1A |
| Energy | 0.01J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 40.63V |
| Min Varistor Voltage | 24.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 19V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T0170S170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.