TDK B72590T140L60 technical specifications.
| Capacitance | 47pF |
| Package/Case | CSMD |
| Clamping Voltage | 46V |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Leakage Current | 500nA |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T140L60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.