TDK B72590T40M60 technical specifications.
| Depth | 0.6mm |
| Direction | Bidirectional |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T40M60 to view detailed technical specifications.
No datasheet is available for this part.