Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features bidirectional operation with a varistor voltage of 255V, a max varistor voltage of 293.25V, and a min varistor voltage of 216.75V. Operates within a working voltage of 5.6V and a DC rated voltage of 5.5V, with an AC voltage rating of 4V. Encased in a compact 0402 (1005 metric) surface mount package, measuring 1mm in length, 0.5mm in width, and 0.6mm in height. Suitable for temperatures from -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
TDK B72590T7050S160 technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 293.25V |
| Min Varistor Voltage | 216.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 255V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T7050S160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.