TDK B72590T7151V60 technical specifications.
| Package/Case | 0402 |
| Max Varistor Voltage | 201.25V |
| Min Varistor Voltage | 148.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Varistor Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T7151V60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.