TDK B72590T7271V60 technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 356.5V |
| Min Varistor Voltage | 263.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30000 |
| Packaging | Cut Tape |
| Varistor Voltage | 310V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T7271V60 to view detailed technical specifications.
No datasheet is available for this part.