
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 28V varistor voltage, 14V AC voltage rating, and 16V DC rated voltage. Offers bidirectional protection with a 1A current rating and 2A max surge current capability. Encased in a 0402 (1005 metric) SMD package with tin contact plating. Operating temperature range from -55°C to 85°C.
TDK B72590T8140S160 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 66V |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Energy | 0.03J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Max Varistor Voltage | 33V |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T8140S160 to view detailed technical specifications.
No datasheet is available for this part.
