TDK B72590T8151V060 technical specifications.
| Package/Case | 0402 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T8151V060 to view detailed technical specifications.
No datasheet is available for this part.