TDK B72590T8151V60 technical specifications.
| Package/Case | 0402 |
| Energy | 0.03J |
| Max Surge Current | 1A |
| Max Varistor Voltage | 201.25V |
| Min Varistor Voltage | 148.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590T8151V60 to view detailed technical specifications.
No datasheet is available for this part.