
Surface mount Metal Oxide Varistor (MOV) offering 230VAC/300VDC maximum voltage rating with a 360V varistor voltage. Features a 400A maximum surge current capability and 5A clamping current, with a clamping voltage of 595V. This component provides 7.2J of energy absorption and has a capacitance of 60pF. Housed in a 3225 SMD/SMT package with J-lead termination, it operates across a -40°C to 85°C temperature range.
TDK B72650M0231K072 technical specifications.
| Capacitance | 60pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 595V |
| Current Rating | 5A |
| Depth | 6.3mm |
| Energy | 7.2J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0231K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.